10 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73G2BTTD1002D

DigiKey Part Number
2019-SG73G2BTTD1002DTR-ND - Tape & Reel (TR)
2019-SG73G2BTTD1002DCT-ND - Cut Tape (CT)
2019-SG73G2BTTD1002DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73G2BTTD1002D
Description
RES 10K OHM 0.5% 1/2W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,780
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.15600£1.56
25£0.12760£3.19
50£0.11180£5.59
100£0.09900£9.90
250£0.08608£21.52
500£0.07866£39.33
1,000£0.07275£72.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06329£316.45
10,000£0.06053£605.30
15,000£0.05918£887.70
25,000£0.05773£1,443.25
35,000£0.05689£1,991.15
50,000£0.05610£2,805.00
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600