
SG73G1JTTD3301D | |
|---|---|
DigiKey Part Number | 2019-SG73G1JTTD3301DTR-ND - Tape & Reel (TR) 2019-SG73G1JTTD3301DCT-ND - Cut Tape (CT) 2019-SG73G1JTTD3301DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73G1JTTD3301D |
Description | RES 3.3K OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11600 | £1.16 |
| 25 | £0.09360 | £2.34 |
| 50 | £0.08100 | £4.05 |
| 100 | £0.07090 | £7.09 |
| 250 | £0.06072 | £15.18 |
| 500 | £0.05490 | £27.45 |
| 1,000 | £0.05025 | £50.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04281 | £214.05 |
| 10,000 | £0.04065 | £406.50 |
| 15,000 | £0.03959 | £593.85 |
| 25,000 | £0.03845 | £961.25 |
| 35,000 | £0.03779 | £1,322.65 |
| 50,000 | £0.03717 | £1,858.50 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

