
SG73G1JTTD10R0C | |
|---|---|
DigiKey Part Number | 2019-SG73G1JTTD10R0CTR-ND - Tape & Reel (TR) 2019-SG73G1JTTD10R0CCT-ND - Cut Tape (CT) 2019-SG73G1JTTD10R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73G1JTTD10R0C |
Description | RES 10 OHM 0.25% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.25% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.14600 | £1.46 |
| 25 | £0.11960 | £2.99 |
| 50 | £0.10440 | £5.22 |
| 100 | £0.09600 | £9.60 |
| 250 | £0.08048 | £20.12 |
| 500 | £0.07352 | £36.76 |
| 1,000 | £0.06800 | £68.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06271 | £313.55 |
| 10,000 | £0.05997 | £599.70 |
| 15,000 | £0.05864 | £879.60 |
| 25,000 | £0.05719 | £1,429.75 |
| 35,000 | £0.05637 | £1,972.95 |
| 50,000 | £0.05558 | £2,779.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

