
SG732HTTE680K | |
|---|---|
DigiKey Part Number | 2019-SG732HTTE680KTR-ND - Tape & Reel (TR) 2019-SG732HTTE680KCT-ND - Cut Tape (CT) 2019-SG732HTTE680KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732HTTE680K |
Description | RES 68 OHM 10% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732HTTE680K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.27200 | £2.72 |
| 25 | £0.22960 | £5.74 |
| 50 | £0.20500 | £10.25 |
| 100 | £0.18540 | £18.54 |
| 250 | £0.16560 | £41.40 |
| 500 | £0.15418 | £77.09 |
| 1,000 | £0.14510 | £145.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13212 | £528.48 |
| 8,000 | £0.12754 | £1,020.32 |
| 12,000 | £0.12531 | £1,503.72 |
| 20,000 | £0.12289 | £2,457.80 |
| 28,000 | £0.12150 | £3,402.00 |
| 40,000 | £0.12019 | £4,807.60 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

