
RS73G2BTTD3651B | |
|---|---|
DigiKey Part Number | 2019-RS73G2BTTD3651BTR-ND - Tape & Reel (TR) 2019-RS73G2BTTD3651BCT-ND - Cut Tape (CT) 2019-RS73G2BTTD3651BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G2BTTD3651B |
Description | RES 3.65K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G2BTTD3651B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.25000 | £2.50 |
| 25 | £0.21000 | £5.25 |
| 50 | £0.18680 | £9.34 |
| 100 | £0.16850 | £16.85 |
| 250 | £0.14992 | £37.48 |
| 500 | £0.13922 | £69.61 |
| 1,000 | £0.13070 | £130.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11704 | £585.20 |
| 10,000 | £0.11305 | £1,130.50 |
| 15,000 | £0.11111 | £1,666.65 |
| 25,000 | £0.10900 | £2,725.00 |
| 35,000 | £0.10779 | £3,772.65 |
| 50,000 | £0.10665 | £5,332.50 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

