
RS73G1JTTD3401B | |
|---|---|
DigiKey Part Number | 2019-RS73G1JTTD3401BTR-ND - Tape & Reel (TR) 2019-RS73G1JTTD3401BCT-ND - Cut Tape (CT) 2019-RS73G1JTTD3401BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G1JTTD3401B |
Description | RES 3.4K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G1JTTD3401B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.16200 | £1.62 |
| 25 | £0.13320 | £3.33 |
| 50 | £0.11700 | £5.85 |
| 100 | £0.10890 | £10.89 |
| 250 | £0.09988 | £24.97 |
| 500 | £0.09558 | £47.79 |
| 1,000 | £0.08685 | £86.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06784 | £339.20 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

