7.5 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73F2BTTD7501B

DigiKey Part Number
2019-RS73F2BTTD7501BTR-ND - Tape & Reel (TR)
2019-RS73F2BTTD7501BCT-ND - Cut Tape (CT)
2019-RS73F2BTTD7501BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73F2BTTD7501B
Description
RES 7.5K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RS73F2BTTD7501B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,695
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.25000£2.50
25£0.21000£5.25
50£0.18680£9.34
100£0.16850£16.85
250£0.14992£37.48
500£0.13922£69.61
1,000£0.13070£130.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.11704£585.20
10,000£0.11305£1,130.50
15,000£0.11111£1,666.65
25,000£0.10900£2,725.00
35,000£0.10779£3,772.65
50,000£0.10665£5,332.50
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600