
RS73F1JTTD3303B | |
|---|---|
DigiKey Part Number | 2019-RS73F1JTTD3303BTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD3303BCT-ND - Cut Tape (CT) 2019-RS73F1JTTD3303BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD3303B |
Description | RES 330K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD3303B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.16300 | £1.63 |
| 25 | £0.13480 | £3.37 |
| 50 | £0.11800 | £5.90 |
| 100 | £0.10990 | £10.99 |
| 250 | £0.10080 | £25.20 |
| 500 | £0.09648 | £48.24 |
| 1,000 | £0.09048 | £90.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06847 | £342.35 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

