
RS73F1JTTD1503B | |
|---|---|
DigiKey Part Number | 2019-RS73F1JTTD1503BTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD1503BCT-ND - Cut Tape (CT) 2019-RS73F1JTTD1503BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD1503B |
Description | RES 150K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD1503B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.17300 | £1.73 |
| 25 | £0.14280 | £3.57 |
| 50 | £0.12520 | £6.26 |
| 100 | £0.11140 | £11.14 |
| 250 | £0.09736 | £24.34 |
| 500 | £0.08926 | £44.63 |
| 1,000 | £0.08286 | £82.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07258 | £362.90 |
| 10,000 | £0.06959 | £695.90 |
| 15,000 | £0.06812 | £1,021.80 |
| 25,000 | £0.06654 | £1,663.50 |
| 35,000 | £0.06563 | £2,297.05 |
| 50,000 | £0.06477 | £3,238.50 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

