
RS73F1JTTD1001B | |
|---|---|
DigiKey Part Number | 2019-RS73F1JTTD1001BTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD1001BCT-ND - Cut Tape (CT) 2019-RS73F1JTTD1001BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD1001B |
Description | RES 1K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD1001B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.17100 | £1.71 |
| 25 | £0.14120 | £3.53 |
| 50 | £0.12400 | £6.20 |
| 100 | £0.11030 | £11.03 |
| 250 | £0.09644 | £24.11 |
| 500 | £0.08844 | £44.22 |
| 1,000 | £0.08210 | £82.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07191 | £359.55 |
| 10,000 | £0.06894 | £689.40 |
| 15,000 | £0.06749 | £1,012.35 |
| 25,000 | £0.06592 | £1,648.00 |
| 35,000 | £0.06502 | £2,275.70 |
| 50,000 | £0.06417 | £3,208.50 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

