
RN73R2BTTD2002B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD2002B25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD2002B25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD2002B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD2002B25 |
Description | RES 20K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD2002B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.15100 | £1.51 |
| 25 | £0.14000 | £3.50 |
| 50 | £0.13200 | £6.60 |
| 100 | £0.12480 | £12.48 |
| 250 | £0.11604 | £29.01 |
| 500 | £0.11004 | £55.02 |
| 1,000 | £0.10457 | £104.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09399 | £469.95 |
| 10,000 | £0.09025 | £902.50 |
| 15,000 | £0.08827 | £1,324.05 |
| 25,000 | £0.08599 | £2,149.75 |
| 35,000 | £0.08460 | £2,961.00 |
| 50,000 | £0.08322 | £4,161.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

