
RN73R2BTTD1983B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD1983B50TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1983B50CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1983B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1983B50 |
Description | RES 198K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 198 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1983B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.17900 | £1.79 |
| 25 | £0.16600 | £4.15 |
| 50 | £0.15680 | £7.84 |
| 100 | £0.14820 | £14.82 |
| 250 | £0.13776 | £34.44 |
| 500 | £0.13068 | £65.34 |
| 1,000 | £0.12427 | £124.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11398 | £569.90 |
| 10,000 | £0.10952 | £1,095.20 |
| 15,000 | £0.10716 | £1,607.40 |
| 25,000 | £0.10444 | £2,611.00 |
| 35,000 | £0.10279 | £3,597.65 |
| 50,000 | £0.10115 | £5,057.50 |
| 60,000 | £0.10035 | £6,021.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

