
RN73R2BTTD1001B05 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD1001B05TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1001B05CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1001B05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1001B05 |
Description | RES 1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1001B05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.64400 | £6.44 |
| 25 | £0.59760 | £14.94 |
| 50 | £0.56500 | £28.25 |
| 100 | £0.53510 | £53.51 |
| 250 | £0.49960 | £124.90 |
| 500 | £0.47576 | £237.88 |
| 1,000 | £0.45440 | £454.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.41369 | £2,068.45 |
| 10,000 | £0.39955 | £3,995.50 |
| 15,000 | £0.39211 | £5,881.65 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

