5.97 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD5971A05

DigiKey Part Number
2019-RN73R2ATTD5971A05TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD5971A05CT-ND - Cut Tape (CT)
2019-RN73R2ATTD5971A05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD5971A05
Description
RES 5.97K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.97 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD5971A05 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 4,432
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.68200£6.82
25£0.63280£15.82
50£0.59840£29.92
100£0.56680£56.68
250£0.52928£132.32
500£0.50412£252.06
1,000£0.48158£481.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.43862£2,193.10
10,000£0.42371£4,237.10
15,000£0.41587£6,238.05
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400