
RN73R2ATTD1002F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1002F50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1002F50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1002F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1002F50 |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1002F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07300 | £0.73 |
| 25 | £0.06800 | £1.70 |
| 50 | £0.06420 | £3.21 |
| 100 | £0.06060 | £6.06 |
| 250 | £0.05624 | £14.06 |
| 500 | £0.05326 | £26.63 |
| 1,000 | £0.05051 | £50.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04831 | £241.55 |
| 10,000 | £0.04627 | £462.70 |
| 15,000 | £0.04519 | £677.85 |
| 25,000 | £0.04393 | £1,098.25 |
| 35,000 | £0.04316 | £1,510.60 |
| 50,000 | £0.04240 | £2,120.00 |
| 60,000 | £0.04204 | £2,522.40 |
| 120,000 | £0.04202 | £5,042.40 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

