98.8 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD98R8B25

DigiKey Part Number
2019-RN73R1JTTD98R8B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD98R8B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD98R8B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD98R8B25
Description
RES 98.8 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
98.8 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD98R8B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,884
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.08100£0.81
25£0.07480£1.87
50£0.07060£3.53
100£0.06660£6.66
250£0.06188£15.47
500£0.05860£29.30
1,000£0.05561£55.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05067£253.35
10,000£0.04853£485.30
15,000£0.04740£711.00
25,000£0.04609£1,152.25
35,000£0.04529£1,585.15
50,000£0.04450£2,225.00
60,000£0.04411£2,646.60
120,000£0.04277£5,132.40
125,000£0.04270£5,337.50
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000