5.17 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD5171B25

DigiKey Part Number
2019-RN73R1JTTD5171B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD5171B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD5171B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD5171B25
Description
RES 5.17K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.17 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD5171B25 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 3,549
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.08000£0.80
25£0.07400£1.85
50£0.07000£3.50
100£0.06600£6.60
250£0.06132£15.33
500£0.05806£29.03
1,000£0.05509£55.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03197£159.85
10,000£0.03057£305.70
15,000£0.02982£447.30
25,000£0.02896£724.00
35,000£0.02843£995.05
50,000£0.02791£1,395.50
60,000£0.02766£1,659.60
120,000£0.02677£3,212.40
125,000£0.02672£3,340.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000