
RN73R1JTTD3902F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3902F50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3902F50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3902F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3902F50 |
Description | RES 39K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3902F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06400 | £0.64 |
| 25 | £0.05920 | £1.48 |
| 50 | £0.05600 | £2.80 |
| 100 | £0.05290 | £5.29 |
| 250 | £0.04904 | £12.26 |
| 500 | £0.04642 | £23.21 |
| 1,000 | £0.04401 | £44.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03928 | £196.40 |
| 10,000 | £0.03759 | £375.90 |
| 15,000 | £0.03670 | £550.50 |
| 25,000 | £0.03566 | £891.50 |
| 35,000 | £0.03502 | £1,225.70 |
| 50,000 | £0.03439 | £1,719.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

