
RN73R1JTTD30R1B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD30R1B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD30R1B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD30R1B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD30R1B25 |
Description | RES 30.1 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD30R1B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06800 | £0.68 |
| 25 | £0.06320 | £1.58 |
| 50 | £0.05960 | £2.98 |
| 100 | £0.05620 | £5.62 |
| 250 | £0.05216 | £13.04 |
| 500 | £0.04936 | £24.68 |
| 1,000 | £0.04682 | £46.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04181 | £209.05 |
| 10,000 | £0.04003 | £400.30 |
| 15,000 | £0.03908 | £586.20 |
| 25,000 | £0.03798 | £949.50 |
| 35,000 | £0.03731 | £1,305.85 |
| 50,000 | £0.03665 | £1,832.50 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

