
RN73R1JTTD1261B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1261B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1261B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1261B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1261B25 |
Description | RES 1.26K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.26 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1261B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05100 | £0.51 |
| 25 | £0.04760 | £1.19 |
| 50 | £0.04480 | £2.24 |
| 100 | £0.04230 | £4.23 |
| 250 | £0.03924 | £9.81 |
| 500 | £0.03714 | £18.57 |
| 1,000 | £0.03520 | £35.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03197 | £159.85 |
| 10,000 | £0.03057 | £305.70 |
| 15,000 | £0.02982 | £447.30 |
| 25,000 | £0.02896 | £724.00 |
| 35,000 | £0.02843 | £995.05 |
| 50,000 | £0.02791 | £1,395.50 |
| 60,000 | £0.02766 | £1,659.60 |
| 120,000 | £0.02677 | £3,212.40 |
| 125,000 | £0.02672 | £3,340.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

