
RN73R1ETTP85R6B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP85R6B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP85R6B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP85R6B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP85R6B25 |
Description | RES 85.6 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 85.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP85R6B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05400 | £0.54 |
| 25 | £0.04960 | £1.24 |
| 50 | £0.04700 | £2.35 |
| 100 | £0.04440 | £4.44 |
| 250 | £0.04120 | £10.30 |
| 500 | £0.03898 | £19.49 |
| 1,000 | £0.03695 | £36.95 |
| 5,000 | £0.03295 | £164.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03310 | £331.00 |
| 20,000 | £0.03177 | £635.40 |
| 30,000 | £0.03106 | £931.80 |
| 50,000 | £0.03025 | £1,512.50 |
| 70,000 | £0.02975 | £2,082.50 |
| 100,000 | £0.02926 | £2,926.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

