
RN73R1ETTP5831B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP5831B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP5831B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP5831B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP5831B25 |
Description | RES 5.83K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.83 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP5831B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.04560 | £1.14 |
| 50 | £0.04300 | £2.15 |
| 100 | £0.04070 | £4.07 |
| 250 | £0.03772 | £9.43 |
| 500 | £0.03570 | £17.85 |
| 1,000 | £0.03383 | £33.83 |
| 5,000 | £0.03015 | £150.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03028 | £302.80 |
| 20,000 | £0.02905 | £581.00 |
| 30,000 | £0.02840 | £852.00 |
| 50,000 | £0.02764 | £1,382.00 |
| 70,000 | £0.02719 | £1,903.30 |
| 100,000 | £0.02673 | £2,673.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

