
RN73R1ETTP5830B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP5830B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP5830B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP5830B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP5830B25 |
Description | RES 583 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 583 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP5830B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08100 | £0.81 |
| 25 | £0.07480 | £1.87 |
| 50 | £0.07060 | £3.53 |
| 100 | £0.06660 | £6.66 |
| 250 | £0.06188 | £15.47 |
| 500 | £0.05860 | £29.30 |
| 1,000 | £0.05561 | £55.61 |
| 5,000 | £0.04972 | £248.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03085 | £308.50 |
| 20,000 | £0.02960 | £592.00 |
| 30,000 | £0.02894 | £868.20 |
| 50,000 | £0.02817 | £1,408.50 |
| 70,000 | £0.02770 | £1,939.00 |
| 100,000 | £0.02724 | £2,724.00 |
| 120,000 | £0.02702 | £3,242.40 |
| 240,000 | £0.02624 | £6,297.60 |
| 250,000 | £0.02619 | £6,547.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

