5.56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP5561B25

DigiKey Part Number
2019-RN73R1ETTP5561B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP5561B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP5561B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP5561B25
Description
RES 5.56K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP5561B25 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 7,265
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.08100£0.81
25£0.07480£1.87
50£0.07060£3.53
100£0.06660£6.66
250£0.06188£15.47
500£0.05860£29.30
1,000£0.05561£55.61
5,000£0.04972£248.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03085£308.50
20,000£0.02960£592.00
30,000£0.02894£868.20
50,000£0.02817£1,408.50
70,000£0.02770£1,939.00
100,000£0.02724£2,724.00
120,000£0.02702£3,242.40
240,000£0.02624£6,297.60
250,000£0.02619£6,547.50
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000