
RN73R1ETTP5101B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP5101B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP5101B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP5101B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP5101B25 |
Description | RES 5.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP5101B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05200 | £0.52 |
| 25 | £0.04800 | £1.20 |
| 50 | £0.04540 | £2.27 |
| 100 | £0.04290 | £4.29 |
| 250 | £0.03972 | £9.93 |
| 500 | £0.03760 | £18.80 |
| 1,000 | £0.03563 | £35.63 |
| 5,000 | £0.03175 | £158.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03037 | £303.70 |
| 20,000 | £0.02914 | £582.80 |
| 30,000 | £0.02848 | £854.40 |
| 50,000 | £0.02773 | £1,386.50 |
| 70,000 | £0.02727 | £1,908.90 |
| 100,000 | £0.02681 | £2,681.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

