
RN73R1ETTP4022C25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP4022C25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP4022C25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP4022C25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP4022C25 |
Description | RES 40.2K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP4022C25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11400 | £1.14 |
| 25 | £0.10520 | £2.63 |
| 50 | £0.09940 | £4.97 |
| 100 | £0.09380 | £9.38 |
| 250 | £0.08716 | £21.79 |
| 500 | £0.08256 | £41.28 |
| 1,000 | £0.07841 | £78.41 |
| 5,000 | £0.07031 | £351.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06744 | £674.40 |
| 20,000 | £0.06490 | £1,298.00 |
| 30,000 | £0.06357 | £1,907.10 |
| 50,000 | £0.06202 | £3,101.00 |
| 70,000 | £0.06109 | £4,276.30 |
| 100,000 | £0.06016 | £6,016.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

