
RN73R1ETTP2203D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2203D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2203D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2203D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2203D25 |
Description | RES 220K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2203D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06300 | £0.63 |
| 25 | £0.05880 | £1.47 |
| 50 | £0.05540 | £2.77 |
| 100 | £0.05230 | £5.23 |
| 250 | £0.04848 | £12.12 |
| 500 | £0.04590 | £22.95 |
| 1,000 | £0.04352 | £43.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03143 | £314.30 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

