
RN73R1ETTP1493F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1493F25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1493F25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1493F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1493F25 |
Description | RES 149K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 149 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1493F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07700 | £0.77 |
| 25 | £0.07120 | £1.78 |
| 50 | £0.06740 | £3.37 |
| 100 | £0.06360 | £6.36 |
| 250 | £0.05904 | £14.76 |
| 500 | £0.05592 | £27.96 |
| 1,000 | £0.05304 | £53.04 |
| 5,000 | £0.04741 | £237.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04627 | £462.70 |
| 20,000 | £0.04446 | £889.20 |
| 30,000 | £0.04351 | £1,305.30 |
| 50,000 | £0.04240 | £2,120.00 |
| 70,000 | £0.04173 | £2,921.10 |
| 100,000 | £0.04107 | £4,107.00 |
| 120,000 | £0.04075 | £4,890.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

