
RN73H2ETTD2210B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD2210B25TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD2210B25CT-ND - Cut Tape (CT) 2019-RN73H2ETTD2210B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD2210B25 |
Description | RES 221 OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD2210B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.43900 | £4.39 |
| 25 | £0.40720 | £10.18 |
| 50 | £0.38480 | £19.24 |
| 100 | £0.36420 | £36.42 |
| 250 | £0.33956 | £84.89 |
| 500 | £0.32292 | £161.46 |
| 1,000 | £0.30800 | £308.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.27941 | £1,397.05 |
| 10,000 | £0.26944 | £2,694.40 |
| 15,000 | £0.26419 | £3,962.85 |
| 25,000 | £0.25814 | £6,453.50 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

