
RN73H2ETTD12R4F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD12R4F25TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD12R4F25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD12R4F25 |
Description | RES 12.4 OHM 1% 1/4W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD12R4F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.27700 | £2.77 |
| 25 | £0.25680 | £6.42 |
| 50 | £0.24280 | £12.14 |
| 100 | £0.22960 | £22.96 |
| 250 | £0.21372 | £53.43 |
| 500 | £0.20298 | £101.49 |
| 1,000 | £0.19328 | £193.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.17459 | £872.95 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

