4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD4701F10

DigiKey Part Number
2019-RN73H2BTTD4701F10TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD4701F10CT-ND - Cut Tape (CT)
2019-RN73H2BTTD4701F10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD4701F10
Description
RES 4.7K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD4701F10 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 7,265
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.22700£2.27
25£0.21080£5.27
50£0.19920£9.96
100£0.18840£18.84
250£0.17528£43.82
500£0.16640£83.20
1,000£0.15835£158.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.14282£714.10
10,000£0.13737£1,373.70
15,000£0.13449£2,017.35
25,000£0.13116£3,279.00
35,000£0.12914£4,519.90
50,000£0.12714£6,357.00
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400