
RN73H2BTTD4700F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD4700F50TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD4700F50CT-ND - Cut Tape (CT) 2019-RN73H2BTTD4700F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD4700F50 |
Description | RES 470 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD4700F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15400 | £1.54 |
| 25 | £0.14320 | £3.58 |
| 50 | £0.13520 | £6.76 |
| 100 | £0.12770 | £12.77 |
| 250 | £0.11876 | £29.69 |
| 500 | £0.11262 | £56.31 |
| 1,000 | £0.10705 | £107.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09623 | £481.15 |
| 10,000 | £0.09241 | £924.10 |
| 15,000 | £0.09039 | £1,355.85 |
| 25,000 | £0.08805 | £2,201.25 |
| 35,000 | £0.08664 | £3,032.40 |
| 50,000 | £0.08523 | £4,261.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

