
RN73H2ATTD3303B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD3303B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD3303B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD3303B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD3303B25 |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11400 | £1.14 |
| 25 | £0.10560 | £2.64 |
| 50 | £0.09960 | £4.98 |
| 100 | £0.09410 | £9.41 |
| 250 | £0.08740 | £21.85 |
| 500 | £0.08284 | £41.42 |
| 1,000 | £0.07866 | £78.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07053 | £352.65 |
| 10,000 | £0.06766 | £676.60 |
| 15,000 | £0.06613 | £991.95 |
| 25,000 | £0.06436 | £1,609.00 |
| 35,000 | £0.06329 | £2,215.15 |
| 50,000 | £0.06223 | £3,111.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

