
RN73H2ATTD2640B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD2640B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2640B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2640B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2640B25 |
Description | RES 264 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 264 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2640B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.15300 | £1.53 |
| 25 | £0.14160 | £3.54 |
| 50 | £0.13380 | £6.69 |
| 100 | £0.12630 | £12.63 |
| 250 | £0.11740 | £29.35 |
| 500 | £0.11132 | £55.66 |
| 1,000 | £0.10581 | £105.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07053 | £352.65 |
| 10,000 | £0.06766 | £676.60 |
| 15,000 | £0.06613 | £991.95 |
| 25,000 | £0.06436 | £1,609.00 |
| 35,000 | £0.06329 | £2,215.15 |
| 50,000 | £0.06223 | £3,111.50 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

