Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN73H2ATTD1911D10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1911D10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1911D10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1911D10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1911D10 |
Description | RES 1.91K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1911D10 Models |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.15674 | £783.70 |
| Unit Price without VAT: | £0.15674 |
|---|---|
| Unit Price with VAT: | £0.18809 |


