
RN73H1ETTP2871B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP2871B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2871B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2871B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2871B25 |
Description | RES 2.87K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2871B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.14200 | £1.42 |
| 25 | £0.13160 | £3.29 |
| 50 | £0.12440 | £6.22 |
| 100 | £0.11750 | £11.75 |
| 250 | £0.10920 | £27.30 |
| 500 | £0.10352 | £51.76 |
| 1,000 | £0.09838 | £98.38 |
| 5,000 | £0.08838 | £441.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05867 | £586.70 |
| 20,000 | £0.05643 | £1,128.60 |
| 30,000 | £0.05525 | £1,657.50 |
| 50,000 | £0.05389 | £2,694.50 |
| 70,000 | £0.05306 | £3,714.20 |
| 100,000 | £0.05224 | £5,224.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

