
RN73H1ETTP1332F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1332F25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1332F25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1332F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1332F25 |
Description | RES 13.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1332F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09500 | £0.95 |
| 25 | £0.08840 | £2.21 |
| 50 | £0.08340 | £4.17 |
| 100 | £0.07880 | £7.88 |
| 250 | £0.07316 | £18.29 |
| 500 | £0.06932 | £34.66 |
| 1,000 | £0.06579 | £65.79 |
| 5,000 | £0.05891 | £294.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05647 | £564.70 |
| 20,000 | £0.05431 | £1,086.20 |
| 30,000 | £0.05317 | £1,595.10 |
| 50,000 | £0.05185 | £2,592.50 |
| 70,000 | £0.05105 | £3,573.50 |
| 100,000 | £0.05026 | £5,026.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

