
RN73H1ETTP1243B50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1243B50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1243B50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1243B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1243B50 |
Description | RES 124K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1243B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.12280 | £3.07 |
| 50 | £0.11600 | £5.80 |
| 100 | £0.10960 | £10.96 |
| 250 | £0.10180 | £25.45 |
| 500 | £0.09650 | £48.25 |
| 1,000 | £0.09169 | £91.69 |
| 5,000 | £0.08232 | £411.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05426 | £542.60 |
| 20,000 | £0.05218 | £1,043.60 |
| 30,000 | £0.05108 | £1,532.40 |
| 50,000 | £0.04981 | £2,490.50 |
| 70,000 | £0.04904 | £3,432.80 |
| 100,000 | £0.04827 | £4,827.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

