0402(1005);0.35H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP1212D25

DigiKey Part Number
2019-RN73H1ETTP1212D25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP1212D25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP1212D25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP1212D25
Description
RES 12.1K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP1212D25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOA Speer Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,450
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.09500£0.95
25£0.08840£2.21
50£0.08340£4.17
100£0.07880£7.88
250£0.07316£18.29
500£0.06932£34.66
1,000£0.06579£65.79
5,000£0.05891£294.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05647£564.70
20,000£0.05431£1,086.20
30,000£0.05317£1,595.10
50,000£0.05185£2,592.50
70,000£0.05105£3,573.50
100,000£0.05026£5,026.00
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200