
RK73Z1HTTCM | |
|---|---|
DigiKey Part Number | 2019-RK73Z1HTTCMTR-ND - Tape & Reel (TR) 2019-RK73Z1HTTCMCT-ND - Cut Tape (CT) 2019-RK73Z1HTTCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73Z1HTTCM |
Description | RES 0 OHM JUMPER 0201 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02000 | £0.50 |
| 50 | £0.01660 | £0.83 |
| 100 | £0.01360 | £1.36 |
| 250 | £0.01304 | £3.26 |
| 500 | £0.01244 | £6.22 |
| 1,000 | £0.00791 | £7.91 |
| 5,000 | £0.00713 | £35.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00502 | £75.30 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

