
RK73HW3ATTE2373F | |
|---|---|
DigiKey Part Number | 2019-RK73HW3ATTE2373FTR-ND - Tape & Reel (TR) 2019-RK73HW3ATTE2373FCT-ND - Cut Tape (CT) 2019-RK73HW3ATTE2373FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73HW3ATTE2373F |
Description | RES 237K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.17200 | £1.72 |
| 25 | £0.14160 | £3.54 |
| 50 | £0.12420 | £6.21 |
| 100 | £0.11040 | £11.04 |
| 250 | £0.09652 | £24.13 |
| 500 | £0.08848 | £44.24 |
| 1,000 | £0.08210 | £82.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07300 | £292.00 |
| 8,000 | £0.06979 | £558.32 |
| 12,000 | £0.06823 | £818.76 |
| 20,000 | £0.06653 | £1,330.60 |
| 28,000 | £0.06556 | £1,835.68 |
| 40,000 | £0.06464 | £2,585.60 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

