
RK73H3ATTE2152D | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE2152DTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE2152DCT-ND - Cut Tape (CT) 2019-RK73H3ATTE2152DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE2152D |
Description | RES 21.5K OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE2152D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10001 | £400.04 |
| Unit Price without VAT: | £0.10001 |
|---|---|
| Unit Price with VAT: | £0.12001 |

