
RK73H3ATTE1782F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE1782FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE1782FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE1782FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE1782F |
Description | RES 17.8K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE1782F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.12400 | £1.24 |
| 25 | £0.10040 | £2.51 |
| 50 | £0.08700 | £4.35 |
| 100 | £0.07620 | £7.62 |
| 250 | £0.06548 | £16.37 |
| 500 | £0.05930 | £29.65 |
| 1,000 | £0.05441 | £54.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04742 | £189.68 |
| 8,000 | £0.04495 | £359.60 |
| 12,000 | £0.04375 | £525.00 |
| 20,000 | £0.04245 | £849.00 |
| 28,000 | £0.04170 | £1,167.60 |
| 40,000 | £0.04100 | £1,640.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

