
RK73H2HTTE6811F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE6811FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE6811FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE6811FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE6811F |
Description | RES 6.81K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE6811F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.10500 | £1.05 |
| 25 | £0.08440 | £2.11 |
| 50 | £0.07280 | £3.64 |
| 100 | £0.06350 | £6.35 |
| 250 | £0.05408 | £13.52 |
| 500 | £0.04870 | £24.35 |
| 1,000 | £0.04442 | £44.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03831 | £153.24 |
| 8,000 | £0.03616 | £289.28 |
| 12,000 | £0.03511 | £421.32 |
| 20,000 | £0.03397 | £679.40 |
| 28,000 | £0.03332 | £932.96 |
| 40,000 | £0.03271 | £1,308.40 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

