
RK73H2HTTE4992F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE4992FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE4992FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE4992FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE4992F |
Description | RES 49.9K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE4992F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.10600 | £1.06 |
| 25 | £0.08520 | £2.13 |
| 50 | £0.07340 | £3.67 |
| 100 | £0.06410 | £6.41 |
| 250 | £0.05460 | £13.65 |
| 500 | £0.04916 | £24.58 |
| 1,000 | £0.04483 | £44.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03867 | £154.68 |
| 8,000 | £0.03649 | £291.92 |
| 12,000 | £0.03544 | £425.28 |
| 20,000 | £0.03429 | £685.80 |
| 28,000 | £0.03363 | £941.64 |
| 40,000 | £0.03301 | £1,320.40 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

