
RK73H2HTTE2004F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE2004FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE2004FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE2004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE2004F |
Description | RES 2M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE2004F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10000 | £1.00 |
| 25 | £0.08040 | £2.01 |
| 50 | £0.06920 | £3.46 |
| 100 | £0.06040 | £6.04 |
| 250 | £0.05152 | £12.88 |
| 500 | £0.04636 | £23.18 |
| 1,000 | £0.04001 | £40.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03598 | £143.92 |
| 8,000 | £0.03409 | £272.72 |
| 12,000 | £0.03275 | £393.00 |
| 20,000 | £0.03235 | £647.00 |
| 28,000 | £0.03130 | £876.40 |
| 40,000 | £0.03114 | £1,245.60 |
| 48,000 | £0.03087 | £1,481.76 |
| 96,000 | £0.02997 | £2,877.12 |
| 100,000 | £0.02992 | £2,992.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

