
RK73H2ETTD4R02F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD4R02FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD4R02FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD4R02FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD4R02F |
Description | RES 4.02 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD4R02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08500 | £0.85 |
| 25 | £0.06760 | £1.69 |
| 50 | £0.05780 | £2.89 |
| 100 | £0.04990 | £4.99 |
| 250 | £0.04196 | £10.49 |
| 500 | £0.03744 | £18.72 |
| 1,000 | £0.03384 | £33.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02810 | £140.50 |
| 10,000 | £0.02643 | £264.30 |
| 15,000 | £0.02561 | £384.15 |
| 25,000 | £0.02473 | £618.25 |
| 35,000 | £0.02422 | £847.70 |
| 50,000 | £0.02374 | £1,187.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

