
RK73H2BTTDD2211F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTDD2211FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTDD2211FCT-ND - Cut Tape (CT) 2019-RK73H2BTTDD2211FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTDD2211F |
Description | RES 2.21K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03100 | £0.31 |
| 25 | £0.02320 | £0.58 |
| 50 | £0.01900 | £0.95 |
| 100 | £0.01570 | £1.57 |
| 250 | £0.01252 | £3.13 |
| 500 | £0.01066 | £5.33 |
| 1,000 | £0.00921 | £9.21 |
| 5,000 | £0.00691 | £34.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00624 | £62.40 |
| 20,000 | £0.00571 | £114.20 |
| 30,000 | £0.00545 | £163.50 |
| 50,000 | £0.00517 | £258.50 |
| 70,000 | £0.00502 | £351.40 |
| 100,000 | £0.00486 | £486.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

