
RK73H2BTTD7R87F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD7R87FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD7R87FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD7R87FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD7R87F |
Description | RES 7.87 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD7R87F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 25 | £0.02560 | £0.64 |
| 50 | £0.02100 | £1.05 |
| 100 | £0.01740 | £1.74 |
| 250 | £0.01388 | £3.47 |
| 500 | £0.01188 | £5.94 |
| 1,000 | £0.01030 | £10.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00780 | £39.00 |
| 10,000 | £0.00708 | £70.80 |
| 15,000 | £0.00672 | £100.80 |
| 25,000 | £0.00634 | £158.50 |
| 35,000 | £0.00612 | £214.20 |
| 50,000 | £0.00592 | £296.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

