RK73H2BTTD5363D is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
Unit Price: £0.04415
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
Unit Price: £0.03451
Datasheet
536 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
cms-photo-disclaimer

RK73H2BTTD5363D

cms-digikey-product-number
2019-RK73H2BTTD5363DTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD5363DCT-ND - Cut Tape (CT)
2019-RK73H2BTTD5363DDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
RK73H2BTTD5363D
cms-description
RES 536K OHM 0.5% 1/4W 1206
cms-standard-lead-time
8 Weeks
cms-customer-reference
cms-detailed-description
536 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
RK73H2BTTD5363D Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5,000£0.03782£189.10
cms-manufacturer-standard-package
Unit Price without VAT:£0.03782
Unit Price with VAT:£0.04538